Fujikura Fibre Optic Cleaning Tape for Fibre Optic Connectors, 150 x 80 x 40 mm
- RS 제품 번호:
- 211-9421
- 제조사 부품 번호:
- FCC-02R
- 제조업체:
- Fujikura
Subtotal (1 unit)*
₩792,940.00
재고있음
- 추가로 2026년 11월 16일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩792,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-9421
- 제조사 부품 번호:
- FCC-02R
- 제조업체:
- Fujikura
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fujikura | |
| Cleaner Type | Tape | |
| Product Type | Fibre Optic Cleaning | |
| Application | Fibre Optic Connectors | |
| Package Type | Cartridge | |
| Package Size | 150 x 80 x 40 mm | |
| Size | 150 x 80 x 40 mm | |
| Standards/Approvals | No | |
| Trade Name | Fibre Optic Cleaning Tape | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fujikura | ||
Cleaner Type Tape | ||
Product Type Fibre Optic Cleaning | ||
Application Fibre Optic Connectors | ||
Package Type Cartridge | ||
Package Size 150 x 80 x 40 mm | ||
Size 150 x 80 x 40 mm | ||
Standards/Approvals No | ||
Trade Name Fibre Optic Cleaning Tape | ||
제외
- COO (Country of Origin):
- JP
Fujikura Fibre Connector Cleaner
The Fujikura self-contained fibre connector cleaner is designed to remove fine particles from the optical faces of fibre connectors. Unlike regular clothes which may just move dust and oils across a surface, the polyester tape employed, made from minute strands, can absorb all the contaminants. The thumb-activated, spring-loaded window mechanism exposes a fresh section of the tape with each actuation and two elongated slots in the window allow a thorough double wipe of a connector end face. The side window indicates how much tape is left in the cleaner.
Features and Benefits
400 wipe applications
Saves time
Assures totally dirt-free and lint-free field connections
Size is 150mm x 80mm x 40mm
Applications
Optic connectors
Adapters
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
관련된 링크들
- Fujikura Replacement Reel for Cassette Cleaner Tape for Fibre Optic Connectors
- StarTech.com Fibre Optic Cleaning Fiber Connector Cleaning Cassette for Fibre Optic Connectors, 9 x 23 x 4 cm
- Chemtronics Fibre Optic Cleaning Pen for Splices, Fibre Optic Connectors, Cable, 5 g
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors, Removing Buffer Gel, Splices, 200
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors, LCD Screen, Plasma Screens, 50
- Chemtronics Fibre Optic Cleaning Pad for Fibre Optic Connectors, Removing Buffer Gel, Splices, 400 Applications
- Chemtronics Fibre Optic Cleaning Swab for Ferrule, Fibre Optic Connectors, Fusion Splice Mirror, 15 m
- Phoenix Contact Fibre Optic Cleaning for Cleaning