StarTech.com Fibre Optic Cleaning Fiber Connector Cleaning Cassette for Fibre Optic Connectors, 9 x 23 x 4 cm

Subtotal (1 unit)*

₩137,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 52 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩137,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
630-305
제조사 부품 번호:
FOCLEANER
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Cleaner Type

Fiber Connector Cleaning Cassette

Product Type

Fibre Optic Cleaning

Application

Fibre Optic Connectors

Package Type

Cassette

Package Size

9 x 23 x 4 cm

Size

12.5 x 3.5 x 8.5 cm

Standards/Approvals

No

COO (Country of Origin):
TW

StarTech Fibre Optic Cleaning, 12.5x3.5x8.5cm size, Cassette Package Type - FOCLEANER


This Fibre optic cleaning product is a cassette-style tool designed for maintaining Fibre optic connectors in industrial environments. It provides a compact, handheld solution for removing contaminants from connector end-faces to support consistent signal performance across automation, electronics, electrical and mechanical systems.

Features and Benefits:


• Cassette format enables Rapid repeated cleaning for high-volume tasks
• Suitable for use with Fibre optic connectors to reduce insertion loss
• Compact package supports portability for field maintenance
• Durable construction allows regular use in workshop environments

Applications


• Suitable for connector maintenance in industrial automation systems
• Ideal for cleaning connectors in electronic test benches
• Used for Fibre optic upkeep on electrical control panels
• Can be used for routine connector care in mechanical instrumentation

How is the tool packaged for storage and transport?


The unit is supplied in a Compact package measuring 9x23x4cm to aid organised storage and easy transport between sites.

What are the physical dimensions for handheld use?


The cleaning cassette measures 12.5x3.5x8.5cm, making it suitable for one-handed operation in confined spaces.

Which connector types can it service?


It is intended for use with Fibre optic connector end-faces commonly found across industrial cabling assemblies.

Who manufactures this cleaning solution?


The item is produced by StarTech and is positioned for technicians performing Fibre connector maintenance.

How should professionals integrate it into maintenance routines?


Keep the cassette accessible within standard maintenance kits and use it during scheduled optical inspections to maintain connector cleanliness and system performance.

관련된 링크들