StarTech.com OM2 Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 5 m

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩66,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩66,680.00
5 +₩60,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-0187
제조사 부품 번호:
50FIBLCST5
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Cable Length

5m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Orange

Sub Type

Duplex

Fibre Type

OM2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, REACH

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech.com Multimode Duplex Fibre Optic Cable, 5m Length, 10Gbps - 50FIBLCST5


Transmit data quickly over short distances with this 5-metre multimode fibre optic cable from StarTech.com. It has a duplex construction of twin 50/125 micron fibre leads to send data simultaneously and reach transfer speeds up to 10Gbps. Use it to increase the efficiency of broadband and telecommunications networks in school, hospital or office environments.

Reliable and compatible connectorsTerminated with industry-standard connectors, this cable is compatible with common networks and ready to use. The two LC connectors minimise distortion and are snag-proof while the two ST connectors are quick to secure with a bayonet-style fitting.

Fire-safe cableIn the event of a fire, the LSZH jacket material keeps smoke and toxic fumes to a minimum. This increases the safety of installations in public buildings and workplaces.

• Colour-coded connectors and industry-standard orange cable jacket for easy identification and organisation of networks

• Wide operating temperature between -20°C and +60°C for use in demanding environments such as server rooms

FAQs


1x LC MM male connector

1x ST MM male connector

OM2 (50/125) 500MHz multimode fiber

Low-Smoke, Zero-Halogen cable jacket

Molded connectors

High-speed, high bandwidth transmissions over Gigabit Ethernet/fiber channel networks

Resistant to pulls, strains, and impacts during your cable installations and maintenance

Applications

Designed for use with Fast Ethernet networks

Patches from hub to distribution panel

Connects workstation to wall outlet

What's the benefit of multimode fibre optic cables over single-mode versions?Multimode cables have a wider core than single-mode versions. This allows multimode cables to carry more data over short distances. Single-mode cables carry less distortion over long distances, so both have their advantages.

관련된 링크들