StarTech.com OM2 Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 30 m

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩172,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 51 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩172,480.00
5 +₩155,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-0179
제조사 부품 번호:
50FIBLCLC30
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Cable Length

30m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Fibre Type

OM2

Sub Type

Duplex

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, REACH

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech.com Fibre Optic Cable, 50/125, 30m Length - 50FIBLCLC30


Use this fibre optic cable from StarTech.com for high-functioning networking and telecommunications. Its dual male lucent connectors (LC) support Gigabit Ethernet (GbE) and Fibre Channel (FC) networks used in internet, phone and TV applications. The jacket material is flame-retardant and lowers toxic smoke levels in the event of a fire, so you can use this cable safely in offices and at home.

Extended reachUse the extended 30m length of this cable to install in internal walls and hubs.

Fast signal transmissionThis cable supports high speed data transfers of up to 10Gbps (gigabits per second).

Immune to interferenceGet an extra clear signal with its glass fibre optic material, making it immune to the electromagnetic interference (EMI) and radio frequency interference (RFI) that can affect metallic conductors.

• Duplex cable construction for double connections• Standard 50 micron optical glass for filtering out corrosion and oxidation wear• Multimode allows extra data transmission• Orange jacket colour for easy cable identification

The 50FIBLCLC30 30m LSZH LC to LC Fiber Cable features 50/125 micron fiber for high-speed, high bandwidth data transmissions over Gigabit Ethernet and Fiber Channel networks, with support for duplex multimode applications.

This LC-LC patch cable is housed in a Low-Smoke, Zero-Halogen flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.

Each Duplex 50/125 (OM2) Multimode Fiber Patch Cable is within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability and is backed by our lifetime warranty.

FAQs


Immune to electrical interference

OM2 (50/125) 500MHz multimode fiber

Low-Smoke, Zero-Halogen cable jacket

High-speed, high bandwidth transmissions over Gigabit Ethernet/fiber channel networks

Resistant to pulls, strains, and impacts during your cable installations and maintenance

Applications

Designed for use with Fast Ethernet networks

Patches from hub to distribution panel

Connects workstation to wall outlet

Can this cable withstand harsh industrial settings?This cable has an operating temperature of -20°C to +60°C, making it suitable for use in extremely hot or cold environments.

관련된 링크들