HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 2

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩303,650.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩303,650.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
740-595
제조사 부품 번호:
33262310020017
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Fibre Optic Cable Assembly

Connector Type A

LC

Cable Length

2

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 2 metres and LC connectors on both ends, it ensures reliable connectivity in Compact spaces.

Features & Benefits


Cable assemblies provide a ready-to-use solution, reducing installation time

Pre-assembled on both sides simplifies connectivity and minimises errors

FO cable ensures high-speed data transmission with minimal signal loss

Singlemode design supports long-distance communication with high bandwidth

Overmoulded construction enhances durability and protects against environmental factors

Cable length of 2 m offers flexibility for various installation scenarios

Jacket material MADE of polyurethane provides resistance to abrasion and chemicals

Compliant with China RoHS and ELV standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

관련된 링크들