HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 50

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,182,940.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩1,182,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
741-008
제조사 부품 번호:
33582310500026
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Connector Type A

LC

Cable Length

50

Product Type

Fibre Optic Cable Assembly

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull - V4

COO (Country of Origin):
CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 50 metres, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Cable length of 50 m allows for flexible installation in large spaces

Connector Type A and B are both LC, ensuring compatibility with standard equipment

Jacket colour is black, providing a professional appearance in installations

Jacket material is polyurethane, offering durability and resistance to wear

Complies with China RoHS e, ELV Status, and IEC 61076-3-106 for regulatory assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

Is this product compliant with any standards?


Yes, it complies with China RoHS e, ELV Status, and IEC 61076-3-106.

관련된 링크들