HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 8
- RS 제품 번호:
- 740-515
- 제조사 부품 번호:
- 33262310080011
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩475,334.00
일시적 품절
- 2026년 10월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩475,334.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 740-515
- 제조사 부품 번호:
- 33262310080011
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Cable Length | 8 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Cable Length 8 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 8 metres and LC connectors on both ends, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Singlemode design supports long-distance communication
Overmoulded construction enhances durability and strain relief
Cable length of 8 m accommodates various installation needs
Jacket material MADE of polyurethane offers flexibility and resistance to wear
Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures safety and reliability
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with any standards?
Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.
관련된 링크들
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 80
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 7
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 10
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 50
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 15
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 35
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 25
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 9
