HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 15

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩629,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩629,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
739-345
제조사 부품 번호:
33582310150027
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Connector Type A

LC

Product Type

Fibre Optic Cable Assembly

Cable Length

15

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull - V4

COO (Country of Origin):
CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 15 metres, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Cable length of 15 m offers flexibility in installation

Jacket colour in black provides a professional appearance

Jacket material MADE of polyurethane enhances durability and flexibility

Complies with China RoHS e and ELV Status for environmental safety

Meets IEC 61076-3-106 standards for reliable performance

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with environmental standards?


Yes, it complies with China RoHS e and ELV Status.

관련된 링크들