HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 20
- RS 제품 번호:
- 742-298
- 제조사 부품 번호:
- 33262310200017
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩605,640.00
일시적 품절
- 2027년 2월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩605,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 742-298
- 제조사 부품 번호:
- 33262310200017
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Connector Type A | LC | |
| Cable Length | 20 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Connector Type A LC | ||
Cable Length 20 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 20 metres and LC connectors on both ends, it ensures reliable connectivity in bulkhead-mounted housings.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Singlemode design supports long-distance communication without signal degradation
Overmoulded construction enhances durability and strain relief
Cable length of 20 m offers flexibility in installation
Jacket material MADE of polyurethane provides resistance to abrasion and chemicals
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
관련된 링크들
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 10
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 5
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 40
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 3
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 30
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 15
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 60
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 50
