Wurth Elektronik Ferrite Ring Ferrite Core 28.5 mm, For: General Electronics 9.5 mm ID 17.5 mm OD

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

440개 더 담고 ₩16,720.00 할인 받기

View bulk pricing options

Subtotal (1 tray of 88 units)*

₩168,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 264 개 단위 배송 준비 완료
  • 추가로 2026년 12월 28일 부터 704 개 단위 배송
  • 추가로 2027년 2월 01일 부터 968 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
절감
88 - 352₩1,920.00₩169,048.00-
440 +₩1,882.00₩165,686.00₩16,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-9781
제조사 부품 번호:
7427009
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Sub Type

Ferrite Core

Product Type

Ferrite Ring

Application

General Electronics

Minimum Frequency

25MHz

Material

3 W 800 (Ferrite)

Maximum Frequency

100MHz

Height

28.5mm

Inside Diameter

9.5mm

Outside Diameter

17.5mm

Standards/Approvals

RoHS, REACH

Series

WE-AFB

COO (Country of Origin):
CN

Wurth Elektronik WE-AFB Series Ferrite Ring, 28.5mm Height, 17.5mm Outside Diameter - 7427009


This ferrite ring provides high-frequency suppression for general electronics. It is manufactured from 3W800 ferrite material and is suitable for attenuation of EMI and RFI within defined frequency bounds. The component is intended for applications requiring Compact magnetic cores where regulatory substance restrictions are relevant.

Features and Benefits:


• Operates effectively across 25MHz to 100MHz for high-frequency suppression
• Composition of 3W800 ferrite provides frequency‑tailored permeability
• Complies with RoHS and REACH enabling restricted‑substance conformity
• Torus form factor reduces radiated interference in assemblies
• Small footprint assists integration into space‑constrained designs

Applications


• Suitable for EMI/RFI suppression in analogue front-ends
• Ideal for noise reduction on signal and power lines
• Used with Compact PCB assemblies requiring choke elements
• Can be used for high-frequency filtering in consumer electronics
• Suitable for General Electronics prototyping and repair tasks

What frequency range does it address?


It is effective from 25MHz up to 100MHz for attenuation of high-frequency interference.

What material characteristics influence performance?


The component is MADE from 3W800 ferrite which delivers permeability suited to mid‑range RF suppression.

What regulatory substance standards apply?


It meets RoHS and REACH requirements for controlled substances.

How does the geometry affect circuit layout?


The toroidal shape concentrates magnetic paths, enabling Compact placement for choke functions.

What size constraints should designers consider?


Designers should account for an outside diameter of 17.5mm and an inside diameter of 9.5mm when planning board or enclosure clearances.

관련된 링크들