Wurth Elektronik Ferrite Ring Ferrite Core, For: General Electronics, 26 x 13 x 28.5mm
- RS 제품 번호:
- 260-6802
- 제조사 부품 번호:
- 74270090
- 제조업체:
- Wurth Elektronik
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(6개가 1팩안에)
₩70,640.00
- RS 제품 번호:
- 260-6802
- 제조사 부품 번호:
- 74270090
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Type | Ferrite Core | |
| Dimensions | 26 x 13 x 28.5mm | |
| Application | General Electronics | |
| Material | 4W620 | |
| Diameter | 26mm | |
| Height | 28.5mm | |
| Inner Diameter | 13mm | |
| Outer Diameter | 26mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Type Ferrite Core | ||
Dimensions 26 x 13 x 28.5mm | ||
Application General Electronics | ||
Material 4W620 | ||
Diameter 26mm | ||
Height 28.5mm | ||
Inner Diameter 13mm | ||
Outer Diameter 26mm | ||
- COO (Country of Origin):
- TW
Wurth Elektronik Ferrite Ring, 28.5mm Height, 26mm Outside Diameter - 74270090
This ferrite ring is a magnetic component intended to reduce electromagnetic interference in cable and wire assemblies operating within mid-range radio frequencies. It is constructed from a 4W620 ferrite material and is suited to applications where suppression of common-mode noise is required across a specified frequency band. The component is compatible with various cable types and conforms to RoHS environmental requirements.
Features and Benefits:
• Operates across 25MHz to 100MHz providing targeted EMI suppression
• Suitable for use on coaxial and multiconductor cables reducing interference
• Cylindrical opening accommodates cables for straightforward installation
• 4W620 ferrite formulation offering consistent impedance behaviour
• RoHS conformity supporting regulatory material restrictions
• Suitable for use on coaxial and multiconductor cables reducing interference
• Cylindrical opening accommodates cables for straightforward installation
• 4W620 ferrite formulation offering consistent impedance behaviour
• RoHS conformity supporting regulatory material restrictions
Applications
• Suitable for coaxial cable interference filtering in signal lines
• Used with multiconductor wire to control common-mode noise
• Can be used for wrapping cable to attenuate conducted emissions
• Ideal for wire noise reduction in assemblies subject to radio frequencies
• Used with multiconductor wire to control common-mode noise
• Can be used for wrapping cable to attenuate conducted emissions
• Ideal for wire noise reduction in assemblies subject to radio frequencies
What frequency range does it affect?
It attenuates noise from 25MHz up to 100MHz.
Which cable types can be used with it?
It is compatible with coaxial cable, multiconductor wire and general wiring where a ring can be fitted.
What is the internal passage size for routing cable?
The internal diameter measures 13mm allowing single or bundled conductors to pass through.
How tall is the component for axial mounting considerations?
The component height is 28.5mm which determines axial clearance requirements.
What material properties are specified for magnetic performance?
The core uses 4W620 ferrite chosen for its impedance characteristics across the stated frequency band.
관련된 링크들
- Wurth Elektronik Ferrite Ring Ferrite Core 28 mm, For: General Electronics 9 mm ID 16 mm OD
- Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 17.5 (Dia.) x 28.5mm
- Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 14.1 (Dia.) x 28.6mm
- Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 14.2 (Dia.) x 28.5mm
- Wurth Elektronik Ferrite Ring Ferrite Core 28.5 mm, For: General Electronics 9.5 mm ID 17.5 mm OD
- Wurth Elektronik Ferrite Ring Ferrite Core 28.5 mm, For: General Electronics 6.35 mm ID 14.2 mm OD
- Wurth Elektronik Ferrite Ring Ferrite Core 28.5 mm, For: General Electronics 8.2 mm ID 14.2 mm OD
- TDK Ferrite Ring Toroid Core 11 mm, For: General Electronics 13.5 mm ID 26.8 mm OD