RS PRO Ferrite Ring Ferrite Core for use with EMI Suppression
- RS 제품 번호:
- 239-056
- Distrelec 제품 번호:
- 304-04-197
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 6 units)*
₩40,824.00
재고있음
- 추가로 2026년 9월 14일 부터 3,084 개 단위 배송
- 추가로 2027년 1월 12일 부터 1,914 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 6 - 54 | ₩6,804.00 | ₩40,820.00 |
| 60 - 294 | ₩6,544.00 | ₩39,260.00 |
| 300 - 594 | ₩6,490.00 | ₩38,940.00 |
| 600 - 2994 | ₩6,386.00 | ₩38,320.00 |
| 3000 + | ₩5,254.00 | ₩31,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-056
- Distrelec 제품 번호:
- 304-04-197
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Accessory Type | Ferrite Core | |
| Product Type | Ferrite Ring | |
| For Use With | EMI Suppression | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Accessory Type Ferrite Core | ||
Product Type Ferrite Ring | ||
For Use With EMI Suppression | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
RS PRO Ferrite Ring, 15.64 mm x 6.99 mm x 28.57 mm
Suppress EMI (electromagnetic interference) reliably with this ferrite ring from RS PRO. If you pass your data or power cable through its centre, the sleeve will provide attenuation of at least 8 dB (decibels)on any signal noise that might interfere with the functioning of your electrical systems.
The ring is designed for cables with a diameter of up to 6.35 mm, offering a snug fit for most narrow cable gauges. It's made of nickel-zinc with a ferrite core, which makes it lightweight for improved portability and storage. It's also highly durable and resistant to corrosion or impact, to ensure a long lifespan.
The ring can suppress EMI to a level that conforms to a number of industry electromagnetic standards, including CISPR 22 (French international committee for EMI standards) and FCC (Federal Communications Commission). Use it for medical and telecommunications equipment.
Features and Benefits
• EMI suppression application
• Minimum EMI attenuation of 8 dB
• Height of 28.57 mm
• Inner diameter of 6.99 mm
• Outer diameter of 15.64 mm
• Ferrite core
• Made of ferrite, nickel-zinc
관련된 링크들
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: EMI Suppression 11.1 mm OD
- RS PRO Ferrite Ring T Core Style 55 mm, For: RFI Suppression, EMI Suppression 20 mm ID 82 mm OD
- RS PRO Ferrite Ring T Core Style 13 mm, For: EMI Suppression, RFI Suppression 8 mm ID 16 mm OD
- RS PRO Ferrite Ring Ferrite Ring 28 mm, For: RFI Suppression, EMI Suppression 9 mm ID 16 mm OD
- Wurth Elektronik Ferrite Sleeve for use with EMI Suppression
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 9 mm, For: EMI Suppression 5 mm ID 11.5 mm OD
- RS PRO Ferrite Ring T Core Style 12.7 mm, For: RFI Suppression, EMI Suppression 23 mm ID 35.6 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 14 mm, For: EMI Suppression 12.6 mm ID 23.5 mm OD