RS PRO Ferrite Ring T Core Style 13 mm, For: EMI Suppression, RFI Suppression 8 mm ID 16 mm OD
- RS 제품 번호:
- 280-8067
- 제조업체:
- RS PRO
대량 구매 할인 받기
25개 더 담고 12% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,940.00
재고있음
- 추가로 2026년 11월 09일 부터 1,124 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩1,940.00 | - |
| 25 - 49 | ₩1,700.00 | 12% |
| 50 - 99 | ₩1,460.00 | 24% |
| 100 - 249 | ₩1,240.00 | 36% |
| 250 + | ₩980.00 | 49% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-8067
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | T Core Style | |
| Product Type | Ferrite Ring | |
| Application | EMI Suppression, RFI Suppression | |
| Minimum Frequency | 25MHz | |
| Impedance | 80Ω | |
| Material | Ferrite | |
| Maximum Frequency | 100MHz | |
| Height | 13mm | |
| Inside Diameter | 8mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type T Core Style | ||
Product Type Ferrite Ring | ||
Application EMI Suppression, RFI Suppression | ||
Minimum Frequency 25MHz | ||
Impedance 80Ω | ||
Material Ferrite | ||
Maximum Frequency 100MHz | ||
Height 13mm | ||
Inside Diameter 8mm | ||
Outside Diameter 16mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
제외
- COO (Country of Origin):
- TW
RS PRO 8mm T Core Ferrite Ring for EMI/RFI Suppression
A ferrite ring with excellent frequency suppression ideal for the reduction of EMI and RFI interference in cables and electrical equipment.;Protecting and enhancing signal integrity and strength the Ferrite ring features a low saturation rate for long lasting high performance and the T core design allows a high level of magnetic permeability. The result is a ferrite ring highly effective at high and lower frequency suppression and ideal for use in transformers and inductors. ;A T core ferrite ring for use with digital audio systems, robotics, computer equipment, consumer electronics, medical equipment and similar sensitive electronic equipment.
Features and Benefits
Ferrite ring;T Core construction;Excellent frequency suppression (EMI/RFI);Suitable for cables and bundles;Suitable for sensitive electronic equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Ferrite Ring T Core Style 55 mm, For: RFI Suppression, EMI Suppression 20 mm ID 82 mm OD
- RS PRO Ferrite Ring T Core Style 12.7 mm, For: RFI Suppression, EMI Suppression 23 mm ID 35.6 mm OD
- RS PRO Ferrite Ring Ferrite Ring 28 mm, For: RFI Suppression, EMI Suppression 9 mm ID 16 mm OD
- RS PRO Ferrite Ring 28.5 mm, For: RFI Suppression, EMI Suppression 13 mm ID 26 mm OD
- RS PRO Ferrite Ring 20 mm, For: RFI Suppression, EMI Suppression 16 mm ID 28 mm OD
- RS PRO Ferrite Ring 12 mm, For: EMI Suppression, RFI Suppression 15 mm ID 25 mm OD
- RS PRO Ferrite Ring 10 mm, For: EMI Suppression, RFI Suppression 15 mm ID 25 mm OD
- RS PRO Ferrite Ring 28 mm, For: RFI Suppression, EMI Suppression 8 mm ID 16 mm OD