Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.1mm (1206)

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
포장 옵션
RS 제품 번호:
663-5725P
제조사 부품 번호:
BLM31PG601SN1L
제조업체:
Murata
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata

Package Type

1206

Type

Chip Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Maximum DC Resistance

90mΩ

Height

1.1mm

Material

Ferrite

Application

General Electronics

COO (Country of Origin):
JP

SMD 1206 Ferrite Filters- BLM31P series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

This series of ferrite beads are designed for general use applications.

관련된 링크들