Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Multilayer Chip Bead), 60 Ω impedance at 100 MHz
- RS 제품 번호:
- 232-7259
- 제조사 부품 번호:
- ACML-0805-600-T
- 제조업체:
- Abracon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 232-7259
- 제조사 부품 번호:
- ACML-0805-600-T
- 제조업체:
- Abracon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Abracon | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 60Ω | |
| Current Rating | 1A | |
| Mount Type | Surface | |
| Sub Type | Multilayer Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Maximum DC Resistance | 0.05Ω | |
| Height | 0.85mm | |
| Depth | 1.25mm | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Application | Video Equipment, OA Equipment, Communication Equipment, Automotive Electrical Equipment, Audio Equipment | |
| Series | ACML-0805 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Abracon | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 60Ω | ||
Current Rating 1A | ||
Mount Type Surface | ||
Sub Type Multilayer Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Maximum DC Resistance 0.05Ω | ||
Height 0.85mm | ||
Depth 1.25mm | ||
Automotive Standard No | ||
Material Ferrite | ||
Application Video Equipment, OA Equipment, Communication Equipment, Automotive Electrical Equipment, Audio Equipment | ||
Series ACML-0805 | ||
The Abracon ACML-0805 series of multilayer ferrite chip bead has 60 ohm impedances and 100 MHz frequency.
Multilayer monolithic construction yields high reliability
Nickel barrier terminations provide excellent solder heat resistance
Suitable for flow and RoHS reflow soldering
관련된 링크들
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Multilayer Chip Bead), 60 Ω impedance at 100 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 50 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 150 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 80 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface Mount) (0805) (Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Chip) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Chip) (0805) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz