Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 80 Ω impedance at 25 MHz
- RS 제품 번호:
- 240-0852
- 제조사 부품 번호:
- ACML-0805-800-T
- 제조업체:
- Abracon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
₩144,000.00
재고있음
- 4,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 4000 - 16000 | ₩36.00 | ₩146,400.00 |
| 20000 + | ₩36.00 | ₩143,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-0852
- 제조사 부품 번호:
- ACML-0805-800-T
- 제조업체:
- Abracon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Abracon | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 25 MHz | 80Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 1A | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS/RoHS II | |
| Height | 850μm | |
| Maximum DC Resistance | 0.1Ω | |
| Length | 2mm | |
| Application | OA Equipment, Video Equipment, Audio Equipment, Automotive Electrical Equipment, Communication Equipment | |
| Series | ACML-0805 | |
| Automotive Standard | No | |
| Material | Ferrite | |
| 모두 선택 | ||
|---|---|---|
브랜드 Abracon | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 25 MHz 80Ω | ||
Packaging Tape & Reel | ||
Current Rating 1A | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Standards/Approvals RoHS/RoHS II | ||
Height 850μm | ||
Maximum DC Resistance 0.1Ω | ||
Length 2mm | ||
Application OA Equipment, Video Equipment, Audio Equipment, Automotive Electrical Equipment, Communication Equipment | ||
Series ACML-0805 | ||
Automotive Standard No | ||
Material Ferrite | ||
The Abracon Multilayer Ferrite Chip Bead is Suitable for wide range of application such as Video equipment, audio equipment, Automotive electrical equipment and Communication equipment.
Multilayer monolithic construction yields high reliability
Nickel barrier terminations provide excellent solder heat resistance
Suitable for flow and RoHS reflow soldering
Lead Free
RoHS/RoHS II Compliant
관련된 링크들
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 80 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 50 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 150 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Multilayer Chip Bead), 60 Ω impedance at 100 MHz
- Abracon Ferrite Bead 0.85 mm (Surface Mount) (0805) (Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Chip) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Chip) (0805) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz