Petzl Energy Absorber Carabiner Single
- RS 제품 번호:
- 244-2173
- 제조사 부품 번호:
- L044BA00
- 제조업체:
- Petzl
Subtotal (1 unit)*
₩119,140.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩119,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-2173
- 제조사 부품 번호:
- L044BA00
- 제조업체:
- Petzl
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Petzl | |
| Product Type | Energy Absorber | |
| Leg Type | Single | |
| Harness Connection | Carabiner | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Petzl | ||
Product Type Energy Absorber | ||
Leg Type Single | ||
Harness Connection Carabiner | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
The Petzl PROGRESS ADJUST-I is a single adjustable progression lanyard that, when combined with another lanyard, allows continuous connection for different types of progression (such as rope ascent or moving along a fixed line). Using the ADJUST rope adjuster, the length can be quickly and easily adjusted. Reversible, the ADJUST rope adjuster can be placed on the anchor or on the harness ventral attachment point. The CAPTIV ADJUST and STUART accessories help hold the connectors in a good position for easy clipping.
Adjustable single lanyard provides continuous connection during all types of progression when used with a second lanyard
Moving along a lifeline lanyards of the same length to facilitate progression
Easy handling
Can be used with VERTIGO connector and the TANGA accessory when the rope adjuster is at the anchor
Compatible with the gated ventral attachment point on ASTRO harnesses
Dynamic rope lanyard to limit the impact force transmitted to the user in the event of a short fall
Very quick and precise length adjustment, due to the ergonomic shape of the ADJUST rope adjuster
관련된 링크들
- Petzl 950 mm Energy Absorber Twist Lock Carabiner Single
- Petzl 600 mm Rope Lanyard Carabiner Single
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 2 m Safety Rope Lanyard Locking Carabiner Single
- Petzl 2 m Fall Arrest Lanyard Carabiner Single
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl Fall Arrest Lanyard Lanyard Carabiner
- Petzl 1 m Fall Arrest Lanyard Carabiner Twin