Petzl 950 mm Energy Absorber Twist Lock Carabiner Single

Subtotal (1 unit)*

₩124,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 5 개 단위 배송
  • 추가로 2026년 12월 30일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩124,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-2172
제조사 부품 번호:
L044AA00
제조업체:
Petzl
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Petzl

Product Type

Energy Absorber

Extended Length

950mm

Leg Type

Single

Adjustable

Yes

Harness Connection

Carabiner

Karabiner Type

Twist Lock

Lanyard Material

Elastomer, Polyester, Polyamide, High Density Polyethylene, Aluminium

Anchorage End Connection

Carabiner

Standards/Approvals

CE EN 358, EAC

제외

COO (Country of Origin):
TW
The Petzl PROGRESS ADJUST-Y is a double adjustable progression lanyard that enables continuous connection for all types of progression (rope ascent, moving along a traverse line). With the help of ADJUST rope adjuster, the length of the adjustable arm can be quickly and easily adjusted. The TANGA accessory and the plastic sheath help hold the connectors in a good position for easy clipping.

Adjustable double lanyard that enables continuous connection for all types of progression

Moving along a traverse line fixed arm and adjustable arm of the same length to facilitate progression

Easy handling

Compatible with the gated ventral attachment point on ASTRO harnesses

Dynamic rope lanyard to limit the impact force transmitted to the user in the event of a short fall

Individual identification marking on the plastic sheath, for tracking the equipment throughout its lifespan

Used with two VERTIGO TWIST-LOCK type auto-locking connectors

관련된 링크들