Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin
- RS 제품 번호:
- 143-737
- 제조사 부품 번호:
- 1032382
- 제조업체:
- Miller
Subtotal (1 unit)*
₩253,180.00
재고있음
- 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩253,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 143-737
- 제조사 부품 번호:
- 1032382
- 제조업체:
- Miller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Miller | |
| Product Type | Fall Arrester Lanyard | |
| Extended Length | 1.5m | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Weight Capacity | 490g | |
| Karabiner Type | Twist Lock | |
| Lanyard Material | Polyester | |
| Standards/Approvals | EN355/VG 11 PFE 11.074 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Miller | ||
Product Type Fall Arrester Lanyard | ||
Extended Length 1.5m | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Weight Capacity 490g | ||
Karabiner Type Twist Lock | ||
Lanyard Material Polyester | ||
Standards/Approvals EN355/VG 11 PFE 11.074 | ||
제외
- COO (Country of Origin):
- FR
The Honeywell Safety Fall arrest lanyards are designed to permit a controlled fall while preventing the worker from striking lower levels, such as the ground, when properly attached. Each lanyard features a built in shock absorber that dissipates forces exerted on the body during a fall, keeping the impact below 6 kN for enhanced safety and protection.
Made with high quality kernmantel ropes
Special cut resistance for safe working on edges
Resistant to abrasion compared to standard ropes
Light green rope with black stripes for high visibility
Highly visible stitches facilitate easy safety checks before use
관련된 링크들
- Miller 2 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Miller 4 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 3 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 1.5 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Single