Miller 4 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- RS 제품 번호:
- 143-742
- 제조사 부품 번호:
- 1032102
- 제조업체:
- Miller
Subtotal (1 unit)*
₩372,440.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩372,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 143-742
- 제조사 부품 번호:
- 1032102
- 제조업체:
- Miller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Miller | |
| Extended Length | 4m | |
| Product Type | Fall Arrester Lanyard | |
| Leg Type | Twin | |
| Lanyard Use | Safety Rope | |
| Adjustable | No | |
| Harness Connection | Carabiner | |
| Weight Capacity | 915g | |
| Karabiner Type | Twist Lock | |
| Lanyard Material | Polyamide | |
| Standards/Approvals | EN 358:1999, EN 358 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Miller | ||
Extended Length 4m | ||
Product Type Fall Arrester Lanyard | ||
Leg Type Twin | ||
Lanyard Use Safety Rope | ||
Adjustable No | ||
Harness Connection Carabiner | ||
Weight Capacity 915g | ||
Karabiner Type Twist Lock | ||
Lanyard Material Polyamide | ||
Standards/Approvals EN 358:1999, EN 358 | ||
제외
- COO (Country of Origin):
- FR
The Honeywell Safety Lanyard is a new Miller HandZup is a unique, patented work positioning system designed to keep hands free while ensuring the operator can work safely. Its ergonomic design allows for quick, accurate, and flexible adjustments, enhancing comfort during use. Made with ultra strong polyamide braided rope, the Miller HandZup is built to last, making it an excellent choice for applications in telecommunications, transport, and electricity. Standard : EN 358 : 1999
Intensive tests against abrasion
Greater resistance to impact and rubbing
Lanyard to the perfect work positioning point
Slides along the rope smoothly and in a controlled fashion
Specially designed for improved handling and greater comfort
관련된 링크들
- Miller 3 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 1.5 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 2 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin
- Tractel 1 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin