Subtotal (1 unit)*
₩5,648,100.00
제조사가 재고 비축중
- 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,648,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 335-473
- 제조사 부품 번호:
- 7100310045
- 제조업체:
- 3M
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Lifeline | |
| Weight Capacity | 140kg | |
| Lifeline Material | Stainless Steel | |
| Lifeline Length | 15m | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | CE certified to EN360 standard | |
| Series | Ultra-Lok | |
| Case Material | Thermoplastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Lifeline | ||
Weight Capacity 140kg | ||
Lifeline Material Stainless Steel | ||
Lifeline Length 15m | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals CE certified to EN360 standard | ||
Series Ultra-Lok | ||
Case Material Thermoplastic | ||
제외
- COO (Country of Origin):
- US
The 3M Ultra-Lok Self Retracting Lifeline is durable, lightweight, and engineered for safety, efficiency, and reliability. It is available with synthetic rope, stainless steel, or galvanized steel cable lifeline material, and an aluminium or thermoplastic housing. The Ultra-Lok Self Retracting Lifeline RSQ design is a dual mode SRL for fall arrest and integrated rescue systems.
140kg Capacity
Swivelling anchorage connector loop
CE certified to EN360 standard
Quick activating speed sensing locking system
관련된 링크들
- 3M Lifeline Twin Thermoplastic
- 3M Self-Retracting Lifeline
- 3M Fall Arrest Kit with Winch Lifeline
- 3M Self-Retracting Lifeline Single
- Miller Lifeline Single Nylon
- JSP Self-Retracting Lifeline Single Plastic
- MSA Safety Self-Retracting Lifeline Single Polycarbonate
- Tractel with A 1.80m self-retracting lifeline, a harness, an anchor point, a bag