MSA Safety Self-Retracting Lifeline Single Polycarbonate

Subtotal (1 unit)*

₩2,114,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,114,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-6455
제조사 부품 번호:
63215-00AEU
제조업체:
MSA Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MSA Safety

Weight Capacity

140kg

Product Type

Self-Retracting Lifeline

Leg Type

Single

Lifeline Material

Galvanised or Stainless Steel

Lifeline Length

15m

Standards/Approvals

CNB/P/11.062, EN 360:2002

Series

V-TEC

Case Material

Polycarbonate

제외

COO (Country of Origin):
GB

MSA V-TEC Series Self-Retracting Lifeline, 15m Lifeline Length, 140kg Weight Capacity - 63215-00AEU


This self-retracting lifeline is designed to provide controlled fall-arrest capability for single-user operations at height. The unit houses a metallic lifeline within a polycarbonate enclosure and is intended for industrial environments where a compact, retractable fall-arrest device is required. It operates to limit fall forces for a single occupant and is suitable for fixed anchorage points and routine work-positioning where a retractable Block is preferred.

Features and Benefits:


• 15m reach reduces need for repositioning during tasks
• 140kg load limit supports higher-capacity users and equipment
• Galvanised or stainless-steel cable resists corrosion in harsh settings
• Polycarbonate case offers impact resistance and Visual inspection access
• Single-leg configuration simplifies attachment and movement for one user

Applications


• Suitable for rope-access maintenance on steel structures
• Ideal for confined-space vertical entry and retrieval
• Used with overhead Anchor points on construction sites
• Can be used for inspection tasks on plant and machinery
• Used for temporary fall protection during façade works

What materials compose the lifeline and how do they differ?


The cable is available in galvanised or stainless-steel to suit varying corrosion-resistance requirements.

What is the maximum number of users the device supports at once?


It is configured as a single-leg unit intended for use by one person at a time.

Which component allows Visual assessment for damage or wear?


The outer enclosure is MADE from polycarbonate, permitting Visual checks of internal components.

Which standards certify the device for fall-arrest performance?


It meets EN 360:2002 and carries CNB/P/11.062 certification.

관련된 링크들