FS-233V Stara Safety White Cover Fabric, Melt Blown Polypropylene, Polyethylene, Polyester Disposable Face Mask for

Subtotal (1 Box of 15 units)*

₩103,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 62 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩103,780.00₩6,918.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
283-0561
제조사 부품 번호:
FS-233V
제조업체:
Stara Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stara Safety

Application

Antimony, Cadmium, High Concentration of Respirable Dusts, Radium, Soldering, Welding, Arsenic, Nickel, Protects Against Dusts Containing Beryllium, Strychnine, Radioactive Particles, Cobalt

Product Type

Disposable Face Mask

Reusable/Disposable

Disposable

Colour

White

Material

Cover Fabric, Melt Blown Polypropylene, Polyethylene, Polyester

Standards/Approvals

EN 149:2001 + A1:2009, Regulation (EU) 2016/425

제외

Application


High concentration of respirable dust, use for welding and soldering, protects against dust containing beryllium, antimony, arsenic, cadmium, cobalt, nickel, radium, strychnine, radioactive particles.

Additional advantages:


Compact, anatomical shape, pleasant to the touch and soft material. Thanks to the appropriate construction of the half mask, it can be folded and put in a pocket during breaks in work without damaging it.

Used for:


To protect the user's respiratory tract against the harmful effects of air pollution occurring in the form of solid and/or liquid particles creating aerosols (dusts, fumes, mists) up to 30 x OEL.

Composition:

Half-mask bowl:

- Needle-punched polyester non-woven fabric

- Melt-blown polypropylene non-woven fabric

- Protective non-woven fabric

- Panel construction

Additional elements:

- Exhalation valve

- Nose clip to seal the half-mask around the nose

- Polyethylene foam nose seal

- Headband slider to adjust their length

- Headbands

관련된 링크들