RLR00014FZ Riley Black Polyester Face Mask for Clean Environment One Size
- RS 제품 번호:
- 618-026
- 제조사 부품 번호:
- RLR00014FZ
- 제조업체:
- Riley
Subtotal (1 pack of 10 units)*
₩218,980.00
일시적 품절
- 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩218,980.00 | ₩21,898.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 618-026
- 제조사 부품 번호:
- RLR00014FZ
- 제조업체:
- Riley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Riley | |
| Application | Clean Environment | |
| Product Type | Face Mask | |
| Reusable/Disposable | Reusable | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Size | One Size | |
| Material | Polyester | |
| Standards/Approvals | ATCC VR-1679 (H3N2), ISO18184:2019 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Riley | ||
Application Clean Environment | ||
Product Type Face Mask | ||
Reusable/Disposable Reusable | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Size One Size | ||
Material Polyester | ||
Standards/Approvals ATCC VR-1679 (H3N2), ISO18184:2019 | ||
제외
- COO (Country of Origin):
- GB
The Skytec Riley Face Covering is lightweight and ergonomically designed, including an adjustable slider for a comfortable and secure hold. The ear loop face covering features Coolmax mesh material which reduces breathing resistance, enabling moisture and humidity from exhalation to evenly disperse. The premium Coolmax technology actively suppresses the growth of bacteria and keeps the wearer cool, dry and comfortable. The material is treated in anti-viral Polygiene Viral Off proven to kill over 99% of viruses in two hours.
Mesh finish allows moisture and humidity from exhaling to evenly disperse
Ergonomically designed with a low breathing resistance to allow wearers to breathe more easily
Features soft and stretchy tubular elastic ear loops with an added adjuster for a secure fit
관련된 링크들
- RLR00014BZ Riley Black Polyester Face Mask for Clean Environment One Size
- Riley Clear Lens Face Shield
- FS930 Stara Safety Face Mask
- Face Mask Schmersal for use with SPM100 Face Mask 103045806
- R36 Active Gear White Polypropylene Face Mask
- SPM566 GVS Grey Disposable Face Mask Nose Clip
- S15-FS930V Shoes for Crews Face Mask
- 82-38 SAM White, Blue Disposable Face Mask for Surgical One Size