3M 400+ Overspray Guard Containing Filter Cover
- RS 제품 번호:
- 193-8446
- 제조사 부품 번호:
- 400+
- 제조업체:
- 3M
Subtotal (1 pack of 10 units)*
₩28,840.00
재고있음
- 추가로 2026년 11월 09일 부터 310 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩2,884.00 | ₩28,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-8446
- 제조사 부품 번호:
- 400+
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Sub Type | Overspray Guard | |
| Product Type | Filter Cover | |
| Kit Contents | Filter Cover | |
| Standards/Approvals | EN 405:2001 + A1:2009 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Sub Type Overspray Guard | ||
Product Type Filter Cover | ||
Kit Contents Filter Cover | ||
Standards/Approvals EN 405:2001 + A1:2009 | ||
제외
3M Filter Cover, Overspray Guard, Disposable - 400+
This filter cover by 3M serves as an overspray guard providing effective protection against gases, vapours, and particulate hazards. Designed for convenience and comfort, this filter cover is a crucial component for safety in various industries.
Features & Benefits
• Disposable, maintenance-free design for easy use
• Twin inhalation valves and large carbon filters for effective protection against gases, vapours, and particulate hazards
• No need for assembly, maintenance, or record keeping
• Optional overspray guard feature for added safety
Applications
• Ideal for use in environments with gases, vapours, and particulate hazards
• Suitable for spray paint applications and protection against various contaminants
Can it be used in environments with high levels of gases and vapours?
Yes, this filter cover is designed to provide protection against various gases and vapours in industrial settings.
Will it require frequent maintenance or replacements?
No, it is maintenance-free and disposable, making it convenient for regular use.
Is it suitable for use with other 3M respiratory products?
Yes, this filter cover is compatible with other products in the 3M 4000+ Series for comprehensive respiratory protection.
관련된 링크들
- 3M 4000+ Series Overspray Guard Respirator Mask, Size One Size
- 3M HF-800-03 Harness Assembly Containing Head Harness Assembly, Quantitative Fit Testing Adapter
- 3M 7000001898 Fit Test Kit Sweet Containing Solutions, Hood, Collar, Nebulisers
- 3M Clear Polycarbonate Face Shield with Face Guard with Head Guard Guard
- Moldex 10301 Fit Test Kit Bitter Containing 1 x 30 ml Bitter Fit Solution, 1 x 30 ml Bitter Sensitivity Solution, 1 x
- 3M Face Helmet Containing H31 Earmuffs
- JSP Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- 3M Clear Polypropylene Face Shield with Head Guard with Head Guard Guard