RS PRO Wall Mounted Eyewash Dispenser, 25 x 20 ml

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩57,546.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 38 개 단위 배송 준비 완료
  • 추가로 2026년 3월 26일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩57,546.80
5 +₩47,357.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
787-3530
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Type

Eyewash Dispenser

Mount Type

Wall Mounted

Size

25 x 20 ml

Kit Contents

Dispenser, Eyewash Pod (20 ml)

Eyewash Quantity

25 x 20mL

제외

COO (Country of Origin):
GB

RS PRO Eyewash Pod Dispenser with 25 pods


This Eye Wash Pod Dispenser from our own RS PRO brand is ideal for easy use in an emergency. Its sterile 0.9% saline solution is perfect for washing out eyes and general wounds.

Features and Benefits


• Saline solution equates to the natural salinity of the eye, which makes it well tolerated and ideal to use in most circumstances
• Offers treatment in the first 10 to 15 seconds which makes all the difference
• Flushing out the eye removes the hazardous chemicals before they can cause serious damage
• Its ergonomic design ensures easy-to-use and effective method of cleaning the eye
• Pack of 25 individual pods (20ml)
• Minimises waste
• For refills see 787-3527
• Wall mounted

Where shall be eye wash bottles kept?


• For a prompt treatment, it is important to have eye wash bottles close to where the chemicals are stored and used
• Ensure that those bottles are easily available for any emergency that may arise
• Eye wash bottles needs to be checked regularly
• Once you use the eye wash bottle, the replacement is needed immediately so that they are ready for any future incidents

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

For dispenser refills please see RS stock number 787-3527

Supplied with

25 Eyewash pods


Eyewash Stations

Note

Contents of First Aid kits are continually being updated and optimised by our suppliers. However, all kits will satisfy the requirements of premises and situations that they are designed to serve.
Additional Eyewash equipment is available in the Emergency showers section

관련된 링크들