Hughes Wall Eyewash Pod Station Eyewash Station
- RS 제품 번호:
- 765-678
- 제조사 부품 번호:
- EXP-23G
- 제조업체:
- Hughes
Subtotal (1 unit)*
₩563,460.00
일시적 품절
- 2026년 11월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩563,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 765-678
- 제조사 부품 번호:
- EXP-23G
- 제조업체:
- Hughes
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hughes | |
| Product Type | Eyewash Station | |
| Sub Type | Eyewash Pod Station | |
| Mount Type | Wall | |
| Standards/Approvals | ANSI Z358. 1-1990 (US) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hughes | ||
Product Type Eyewash Station | ||
Sub Type Eyewash Pod Station | ||
Mount Type Wall | ||
Standards/Approvals ANSI Z358. 1-1990 (US) | ||
제외
- COO (Country of Origin):
- GB
General Purpose Unheated Shower
Where contractors have one or more employees on site for more than four hours, they must provide them with adequate and suitable washing facilities. This unit provides a quick and simple response in event of contamination, essential if lasting injury is to be avoided. Specially designed for mounting on walls, the shower is exceptionally flexible and can be used in many different industries. Available in galvanised carbon steel protected by green Hammerite enamel.
Designed for wall mounting
Separate modular construction for economic packing and shipping costs
Easy to assemble
1.5 bar G minimum pressure
Note
Wall brackets not supplied
Approvals
ANSI Z358. 1-1990 (US)
관련된 링크들
- Hughes Wall Eyewash Pod Station Eyewash Station
- Hughes Wall Eyewash Station Eyewash Kit
- RS PRO Wall Eyewash Pod Station Eyewash Kit, 500ml
- Hughes Wall Face and Body Shower with Single Nozzle Eyewash Station
- Brady Wall Eyewash Kit Eyewash Kit
- Hughes Wall Emergency Shower Eye Wash Unit
- Brady Eyewash Saline Pack Eyewash Packs
- Cederroth Portable Eyewash Bottle Eyewash Bottle, 500ml