Hughes Wall Eyewash Pod Station Eyewash Station
- RS 제품 번호:
- 763-492
- 제조사 부품 번호:
- STD-45G/W
- 제조업체:
- Hughes
Subtotal (1 unit)*
₩686,480.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩686,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 763-492
- 제조사 부품 번호:
- STD-45G/W
- 제조업체:
- Hughes
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hughes | |
| Product Type | Eyewash Station | |
| Mount Type | Wall | |
| Sub Type | Eyewash Pod Station | |
| Standards/Approvals | ANSI Z358. 1-1990 (US) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hughes | ||
Product Type Eyewash Station | ||
Mount Type Wall | ||
Sub Type Eyewash Pod Station | ||
Standards/Approvals ANSI Z358. 1-1990 (US) | ||
제외
- COO (Country of Origin):
- GB
Emergency Eyebath and Facewash Fountain
Universal requirement for any area at risk of contamination. This unit provides a regulated flow of gentle aerated water to eyes and face and is ideal for use in workshops, factories, washrooms, first aid stations and laboratories. The bowl and lid are made from tough acrylic capped ABS plastic. The lid keeps the unit free from contamination and directly operates the water flow. Fine mesh diffusers are fitted within the base of the bowl to allow easy cleaning.
Incorporates water flow control
Meets current Health and Safety regulations
Wide range of applications
Easy to install and maintain
2.0 bar G minimum pressure
Standards
ANSI Z358. 1-1990 (US)
관련된 링크들
- Hughes Wall Eyewash Pod Station Eyewash Station
- Hughes Wall Eyewash Station Eyewash Kit
- RS PRO Wall Eyewash Pod Station Eyewash Kit, 500ml
- Hughes Wall Face and Body Shower with Single Nozzle Eyewash Station
- Brady Wall Eyewash Kit Eyewash Kit
- Hughes Wall Emergency Shower Eye Wash Unit
- Brady Eyewash Saline Pack Eyewash Packs
- Cederroth Portable Eyewash Bottle Eyewash Bottle, 500ml