Soler&Palau 244023 - CATB 12/I ECOWATT 244 Rectangular Ceiling Extractor Fan, 1200 m³/h, Duct Size 250 mm
- RS 제품 번호:
- 315-486
- 제조사 부품 번호:
- 244023 - CATB 12/I ECOWATT
- 제조업체:
- Soler&Palau
Subtotal (1 unit)*
₩3,348,660.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,348,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 315-486
- 제조사 부품 번호:
- 244023 - CATB 12/I ECOWATT
- 제조업체:
- Soler&Palau
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Soler&Palau | |
| Fan Type | Rectangular Extractor Fan | |
| Product Type | Extractor Fan | |
| Air Flow | 1200m³/h | |
| Mount Type | Ceiling | |
| Housing Material | Galvanised Steel | |
| IP Rating | IP44 | |
| Standards/Approvals | RoHS Compliant | |
| Supply Voltage | 230V | |
| Duct Size | 250 mm | |
| Series | 244 | |
| Configuration | Rectangular | |
| 모두 선택 | ||
|---|---|---|
브랜드 Soler&Palau | ||
Fan Type Rectangular Extractor Fan | ||
Product Type Extractor Fan | ||
Air Flow 1200m³/h | ||
Mount Type Ceiling | ||
Housing Material Galvanised Steel | ||
IP Rating IP44 | ||
Standards/Approvals RoHS Compliant | ||
Supply Voltage 230V | ||
Duct Size 250 mm | ||
Series 244 | ||
Configuration Rectangular | ||
- COO (Country of Origin):
- FR
The UNELVENT Extra-flat ventilation boxes are high-efficiency air management solutions designed for air extraction or introduction in residential, tertiary and industrial premises. Built with galvanized steel construction and advanced motorization they ensure low energy consumption and quiet operation. Their compact and multi-position design makes them ideal for various installation needs
ECM type motor with high energy efficiency
Removable cover with 2 or 4 quarter turn clock
Integrated join connection tapping
Suitable for indoor and outdoor applications
관련된 링크들
- Soler&Palau 244020 - CATB 03/I ECOWATT 244 Rectangular Ceiling Extractor Fan, 300 m³/h, Duct Size 125 mm
- Soler&Palau 244022 - CATB 10/I ECOWATT 244 Rectangular Ceiling Extractor Fan, 1000 m³/h, Duct Size 200 mm
- Soler&Palau 244021 - CATB 06/I ECOWATT 244 Rectangular Ceiling Extractor Fan, 600 m³/h, Duct Size 160 mm
- Soler&Palau 244058 - CATB 28/I ECOWATT 244 Bracket Extractor Fan, 2800 m³/h, Duct Size 450 mm
- Soler&Palau 244057 - CATB 15/I ECOWATT 244 Bracket Extractor Fan, 1500 m³/h, Duct Size 355 mm
- Soler&Palau 244059 - CATB 40/I ECOWATT 244 Bracket Extractor Fan, 4000 m³/h, Duct Size 450 mm
- Soler&Palau 246300 - JETLINE 12 246 Round Screw Extractor Fan, 1200 m³/h, Duct Size 245 mm
- Soler&Palau 246200 - JETLINE 10 246 Round Screw Extractor Fan, 1000 m³/h, Duct Size 195 mm