Soler&Palau 246300 - JETLINE 12 246 Round Screw Extractor Fan, 1200 m³/h, Duct Size 245 mm
- RS 제품 번호:
- 315-479
- 제조사 부품 번호:
- 246300 - JETLINE 12
- 제조업체:
- Soler&Palau
Subtotal (1 unit)*
₩1,658,960.00
일시적 품절
- 2026년 12월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,658,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 315-479
- 제조사 부품 번호:
- 246300 - JETLINE 12
- 제조업체:
- Soler&Palau
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Soler&Palau | |
| Product Type | Extractor Fan | |
| Fan Type | Round Extractor Fan | |
| Air Flow | 1200m³/h | |
| Mount Type | Screw | |
| Housing Material | Galvanised Steel | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS Compliant | |
| Duct Size | 245 mm | |
| Supply Voltage | 230V, 240V | |
| Configuration | Round | |
| Series | 246 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Soler&Palau | ||
Product Type Extractor Fan | ||
Fan Type Round Extractor Fan | ||
Air Flow 1200m³/h | ||
Mount Type Screw | ||
Housing Material Galvanised Steel | ||
IP Rating IP65 | ||
Standards/Approvals RoHS Compliant | ||
Duct Size 245 mm | ||
Supply Voltage 230V, 240V | ||
Configuration Round | ||
Series 246 | ||
- COO (Country of Origin):
- ES
The UNELVENT In-Line Centrifugal fans for circular ducts, designed to obtain high aeraulic performance in a very compact profile and low noise levels. The range is composed of 7 diameters and covers a range of flow rates from 260 to 1610 m3/h. Very compact casing with reduced space requirement made of galvanized sheet steel. The IP65 terminal box and the support foot do not increase the overall height of the product. The optimized helico-centrifugal impeller, the director and the discharge diffuser, made of injected plastic, increase performance and reduce noise levels. Airtight assembly between the casing and the director to prevent air leaks. Rubber gaskets on the connection flanges to improve sealing with the ducts. Motor mounted on anti-vibration support to reduce vibrations and the noise level of the installation, especially when used with a speed variator.
Single phase AC motor
Variable speed in voltage
Thermal protection with manual reset
Working temperature is 20 to 60 degree C
관련된 링크들
- Soler&Palau 246200 - JETLINE 10 246 Round Screw Extractor Fan, 1000 m³/h, Duct Size 195 mm
- Soler&Palau 246400 - JETLINE 16 246 Round Screw Extractor Fan, 1600 m³/h, 61 dB, Duct Size 310 mm
- Soler&Palau 246100 - JETLINE 06 246 Round Screw Extractor Fan, 600 m³/h, 42 dB, Duct Size 155 mm
- Soler&Palau 246000 - JETLINE 03 246 Round Screw Extractor Fan, 300 m³/h, 40 dB, Duct Size 120 mm
- Soler&Palau 244058 - CATB 28/I ECOWATT 244 Bracket Extractor Fan, 2800 m³/h, Duct Size 450 mm
- Soler&Palau 244057 - CATB 15/I ECOWATT 244 Bracket Extractor Fan, 1500 m³/h, Duct Size 355 mm
- Soler&Palau 244059 - CATB 40/I ECOWATT 244 Bracket Extractor Fan, 4000 m³/h, Duct Size 450 mm
- Soler&Palau 244020 - CATB 03/I ECOWATT 244 Rectangular Ceiling Extractor Fan, 300 m³/h, Duct Size 125 mm