RS PRO 1 Sections Aluminium Extension Ladder, 8.5 m
- RS 제품 번호:
- 285-132
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩914,624.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩914,624.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-132
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Extension Ladder | |
| Stiles Material | Aluminium | |
| Closed Height | 3.5m | |
| Number of Sections | 1 | |
| Extended Height | 8.5m | |
| Weight | 32.71kg | |
| Rung Shape | D Shaped | |
| Rungs by Section | 13 x 3 | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN 131 | |
| Width | 485mm | |
| Load Capacity | 150kg | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Extension Ladder | ||
Stiles Material Aluminium | ||
Closed Height 3.5m | ||
Number of Sections 1 | ||
Extended Height 8.5m | ||
Weight 32.71kg | ||
Rung Shape D Shaped | ||
Rungs by Section 13 x 3 | ||
Rung Material Aluminium | ||
Standards/Approvals EN 131 | ||
Width 485mm | ||
Load Capacity 150kg | ||
제외
- COO (Country of Origin):
- GB
RS PRO Extension Ladder, 13 Treads, Aluminium
This RS PRO extension ladder is designed for both commercial and industrial use, providing a reliable solution for reaching elevated areas safely. With a closed length of 3500 mm and an open length of 8500 mm, it offers versatility and convenience for various tasks. The ladder's robust aluminium construction ensures durability while supporting a maximum load of 150 kg.
Features and Benefits
Commercial strength box section construction: Ensures durability and stability during use
Twist proof rung joints: Enhances safety by preventing unwanted movement
Deep, comfortable D-shaped rungs: Reduces fatigue during extended use
Slip-resistant high traction rungs: Provides a secure footing to prevent slips
Stabilising bar supplied: Increases stability and safety, requires fitting before first use
Anti-slip rubber feet: Offers additional grip and prevents ladder movement
Applications
Construction
Maintenance
Warehousing
Industrial settings
Additional Information
Stabilising bar must be fitted before first use to ensure optimal safety and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO 1 Sections Aluminium Extension Ladder, 3970 mm
- RS PRO 1 Sections Aluminium Extension Ladder, 5000 mm
- RS PRO 1 Sections Aluminium Extension Ladder, 7000 mm
- RS PRO 3 Sections Aluminium Extension Ladder, 7000 mm
- RS PRO 2 Sections Aluminium Extension Ladder, 6000 mm
- RS PRO 3 Sections Aluminium Extension Ladder, 5500 mm
- Zarges 2 Sections Aluminium Extension Ladder, 3.8 m
- RS PRO 3 Sections Steel Extension Ladder, 5.02 mm