RS PRO 1 Sections Aluminium Extension Ladder, 5 m

Subtotal (1 unit)*

₩554,992.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩554,992.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-124
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Extension Ladder

Closed Height

300mm

Stiles Material

Aluminium

Number of Sections

1

Extended Height

5m

Weight

14.4kg

Rungs by Section

11 x 2

Rung Material

Aluminium

Rung Shape

D Shaped

Standards/Approvals

EN 131

Width

410mm

Load Capacity

150kg

제외

COO (Country of Origin):
GB

RS PRO Extension Ladder, Aluminium, 11 Treads


The RS PRO Extension Ladder is designed for both commercial and industrial use, providing a reliable solution for reaching elevated areas safely. With a closed length of 3000 mm and an open length of 5000 mm, this ladder is versatile for various tasks. Its aluminium construction ensures durability while maintaining a lightweight profile for easy handling.

Features and Benefits


Commercial strength box section construction: Ensures durability and stability during use

Twist proof rung joints: Enhances safety by preventing unwanted movement

Deep, comfortable D-shaped rungs: Reduces fatigue during extended use

Slip-resistant high traction rungs: Provides secure footing in various conditions

Stabilising bar supplied: Increases stability and safety, requires fitting before first use

Anti-slip rubber feet: Prevents slipping and protects flooring

Applications


Construction sites

Warehouses

Maintenance and repair

Industrial facilities

Additional Information


Maximum Load: 150 kg

Weight: 14.4 kg

Number of Sections: 2

Stiles Material: Aluminium

Tread Material: Aluminium

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들