Teroson Terostat PU 92 Black Foam, 310 ml Cartridge

Subtotal (1 unit)*

₩29,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 39 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩29,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
630-1006
제조사 부품 번호:
742582
제조업체:
Teroson
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teroson

Product Type

Foam

Model Number

Terostat PU 92

Package Size

310 ml

Application

Sealing, Bonding

Colour

Black

Package Type

Cartridge

Trade Name

PU 92 BK

Standards/Approvals

No

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Chemical Composition

Ether with 1, 2, 3-Propanetriol (3: 1), Xylene (Mixture of Isomers), Titanium Dioxide, Polymer with Oxirane, Polymer with 1, 1-Methylenebis[4-Isocyanatobenzene], Oxirane, Methylenediphenyl Diisocyanate, Methyl, MDI Homopolymer, Isomer, Isoalkane, Hydrocarbon, Homologue, Diphenylmethane Diisocyanate, Aromatic, 4, 4-Methylenediphenyl Diisocyanate

제외

COO (Country of Origin):
DE

Henkel Polyurethane Sealant Paste Cartridge


The Henkel Terostat PU 92 black polyurethane sealant paste cartridge is a gun-grade, one-component adhesive/sealant based on polyurethane. The sealing works by reaction with moisture to an elastic product. Skin formation time and cure rate depend on humidity and temperature, along with the depth of the joint. However, the time can be reduced by increasing the temperature and moisture. Low temperature, as well as, low moisture can delay the process.

Features and Benefits


Good adhesion to many metals and plastics without primer

Can be painted wet on wet

Sag resistant

High curing speed

Excellent elasticity

Good ageing resistance

Can be grinded

Operating temperature range is -40°C to 70°C.

Applications


Bonding

Sealing

Vehicle and vehicle body manufacture

Vehicle body build-ups

Railway carriage and container manufacture

Ship and boat building

Metal, façade, and plant manufacture

Air conditioning and air ventilation

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들