Teroson MS 939 Adhesive
- RS 제품 번호:
- 253-7849
- 제조사 부품 번호:
- TEROSON MS 939 GY CR290ML M/L
- 제조업체:
- Teroson
Subtotal (1 unit)*
₩31,260.00
재고있음
- 935 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-7849
- 제조사 부품 번호:
- TEROSON MS 939 GY CR290ML M/L
- 제조업체:
- Teroson
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Teroson | |
| Trade Name | MS 939 | |
| Product Type | Adhesive | |
| Application | Assembly, Encapsulation, Bonding, Attaching, Sealing, Potting, Joints | |
| Material Compatibility | Metal, Plastic | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Teroson | ||
Trade Name MS 939 | ||
Product Type Adhesive | ||
Application Assembly, Encapsulation, Bonding, Attaching, Sealing, Potting, Joints | ||
Material Compatibility Metal, Plastic | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Teroson adhesive is a gun-grade, one-component adhesive/sealant based on silane modified polymers, which cures by reaction with moisture to an elastic product. The skin formation and curing times are dependent on humidity and temperature, and the curing time also depends on joint depth. By increasing the temperature and moisture these times can be reduced, low temperature as well as low moisture retard the process.
Good adhesion to many substrates
good UV resistance and can therefore be used for interior and exterior applications
Skin formation time, min: approx. 4 to 10
Cure rate, mm/24 hrs: approx. 3
관련된 링크들
- Teroson MS939 Paste Adhesive & Sealant, 310 ml
- Teroson UP 130 Paste Adhesive, 739 g
- Teroson TEROSON VR 1000 Double-Sided Adhesive Tape Black Double Sided Foam Tape, 25mm x 10 m
- Teroson TEROSON VR 1000 Black Double Sided Foam Tape 10 m
- Teroson TEROSON VR 1000 Black Double Sided Foam Tape, 12mm x 10 m, 12 mm Thick
- Teroson Adhesive Backing Polyurethane Foam Soundproofing Mat, 1 m x 500mm x 500 mm
- Teroson Adhesive Backing Bitumen, Plastic Acoustic Insulation, 1 m x 500mm x 2.6 mm
- Teroson Adhesive Backing Bitumen, Plastic Acoustic Insulation, 500 mm x 500mm x 2.6 mm