TE Connectivity, IPT-HD EV Connector Male/Female, 300A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
238-0445
제조사 부품 번호:
2371019-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

EV Connector

Series

IPT-HD

Current

300A

Number of Rows

1

Number of Contacts

1

Operating Voltage

1kV

Application

Automotive Connector

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Connector Gender

Male/Female

Contact Gender

Male/Female

Maximum Operating Temperature

105°C

Orientation

Straight

Width

63.7mm

Standards/Approvals

No

Depth

45.9mm

Height

43mm

IP Rating

IP69, IP67, IP6K9K

Colour

Orange

Mount Type

Panel

COO (Country of Origin):
CN
The TE Connectivity 1 POS RING TONGUE HSG ASSY can withstand extreme temperatures and engine level vibrations with an operating temperature range of -40°C to +125°C. TE Connectivity’s (TE) new IPT-HD power bolt high-voltage connector offers a new shielding design, providing low-contact resistance and thicker options for conductor cross-sections used in MCU (Motor Control Unit), e-axle, and e-motor applications for renewable energy vehicles operating in demanding environments and it Provides low contact resistance even after the vibration with 1-, 2- and 3- positions. The IPT-HD power bolt connector with an ever-increasing demand for low-contact resistance and flexible assembly options for a wide range of diverse applications.

Low-contact resistance shielding

IP67, IP68 and IP6K9K sealing rated

Quick, easy machining of mounting holes

ISO Compliant/LV216

MCU, E-axle, and E-motor applications

The IPT-HD power bolt series comes in 50 mm2 and 70 mm2 conductor cross-sections, with a 95 mm2 option available soon. In addition to the traditional integral wiring harness assembly and an easy machining process for mounting holes, the IPT-HD power bolt connector series provides a separate, single wiring harness for increased assembly flexibility.

관련된 링크들