TE Connectivity, IPT-HD EV Connector Male/Female, 300A
- RS 제품 번호:
- 238-0444
- 제조사 부품 번호:
- 2371019-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 238-0444
- 제조사 부품 번호:
- 2371019-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | EV Connector | |
| Series | IPT-HD | |
| Current | 300A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Application | Automotive Connector | |
| Operating Voltage | 1kV | |
| Connector Gender | Male/Female | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Orientation | Straight | |
| Contact Gender | Male/Female | |
| Height | 43mm | |
| Depth | 45.9mm | |
| Width | 63.7mm | |
| Standards/Approvals | No | |
| IP Rating | IP69, IP67, IP6K9K | |
| Mount Type | Panel | |
| Colour | Orange | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type EV Connector | ||
Series IPT-HD | ||
Current 300A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Application Automotive Connector | ||
Operating Voltage 1kV | ||
Connector Gender Male/Female | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Orientation Straight | ||
Contact Gender Male/Female | ||
Height 43mm | ||
Depth 45.9mm | ||
Width 63.7mm | ||
Standards/Approvals No | ||
IP Rating IP69, IP67, IP6K9K | ||
Mount Type Panel | ||
Colour Orange | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1 POS RING TONGUE HSG ASSY can withstand extreme temperatures and engine level vibrations with an operating temperature range of -40°C to +125°C. TE Connectivitys (TE) new IPT-HD power bolt high-voltage connector offers a new shielding design, providing low-contact resistance and thicker options for conductor cross-sections used in MCU (Motor Control Unit), e-axle, and e-motor applications for renewable energy vehicles operating in demanding environments and it Provides low contact resistance even after the vibration with 1-, 2- and 3- positions. The IPT-HD power bolt connector with an ever-increasing demand for low-contact resistance and flexible assembly options for a wide range of diverse applications.
Low-contact resistance shielding
IP67, IP68 and IP6K9K sealing rated
Quick, easy machining of mounting holes
ISO Compliant/LV216
MCU, E-axle, and E-motor applications
The IPT-HD power bolt series comes in 50 mm2 and 70 mm2 conductor cross-sections, with a 95 mm2 option available soon. In addition to the traditional integral wiring harness assembly and an easy machining process for mounting holes, the IPT-HD power bolt connector series provides a separate, single wiring harness for increased assembly flexibility.
관련된 링크들
- TE Connectivity, IPT-HD EV Connector Male/Female, 300A
- TE Connectivity, IPT-HD Copper 1 Way Shielding Sleeve for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Tin, Copper, Nickel Ring Terminal for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Stainless Steel 1 Way Shielded Automotive Connector for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Silicone 1 Way Automotive Seals & Cavity Plugs for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Polyamide 6 1 Way Automotive Connector Cover for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Shield for use with Automotive Connector
- TE Connectivity, IPT-HD Ring Tongue Terminal for use with Automotive Connector