RS Better World

Amphenol Industrial, PL00Y Electric Vehicle Connector Male, 5A

Subtotal (1 unit)*

₩199,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 94 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩199,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
560-807
제조사 부품 번호:
PL00Y-501-10M8-2
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Product Type

Electric Vehicle Connector

Series

PL00Y

Current

5A

Wire Size

20AWG

Operating Voltage

1.5kV

Connector Gender

Male

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

5mm

Standards/Approvals

No

IP Rating

IP6K9K, IP67, IP2X

Better World Claim

Renewable Energy Solution

Colour

Orange, Blue, Green, Yellow, Red, Black

Better World Product

Yes

Contact Plating

Zinc Nickel

COO (Country of Origin):
CN
The Amphenol Industrial Powerlok 1 position Receptacle Lug operates within a temperature range of -40°C to +125°C. It has a current rating of 500 A and an operating voltage of 1500 VDC. The connector features a dielectric withstanding voltage of 8000 VDC and supports a minimum of 100 mating cycles, making it reliable for high performance electrical applications.

Shielded

IP67 and IP2X protection rated

RoHS compliant

관련된 링크들