RS Better World

Amphenol Industrial, PL00X Electric Vehicle Connector Male, 60A

Subtotal (1 unit)*

₩199,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 94 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩199,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
560-806
제조사 부품 번호:
PL00X-501-10M8-2
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Product Type

Electric Vehicle Connector

Series

PL00X

Current

60A

Wire Size

20AWG

Operating Voltage

1.5kV

Minimum Operating Temperature

-40°C

Connector Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL94V-0, RoHS, REACH

Depth

5mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

IP Rating

IP2X, IP67, IP6K9K

Contact Plating

Zinc Nickel Plated

COO (Country of Origin):
CN
The Amphenol Industrial Powerlok 1 position Receptacle Lug operates within a temperature range of -40°C to +125°C. It has a current rating of 500 A and an operating voltage of 1500 VDC. The connector features a dielectric withstanding voltage of 8000 VDC and supports a minimum of 100 mating cycles, making it reliable for high performance electrical applications.

Shielded

IP67 and IP2X protection rated

RoHS compliant

관련된 링크들