RS Better World

Phoenix Contact, 1532 Type 2 Electric Vehicle Connector, 500 mm Cable, 32A

Subtotal (1 pack of 10 units)*

₩6,225,420.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩6,225,420.00₩622,542.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
519-465
제조사 부품 번호:
1532125
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Electric Vehicle Connector

Series

1532

Current

32A

Connector Type

Type 2

Number of Contacts

5

Wire Size

0.5mm²

Operating Voltage

480V

Application

Flush Cut of

Termination Type

Spade

Minimum Operating Temperature

30°C

Maximum Operating Temperature

50°C

Height

91.71mm

Depth

87.95mm

Width

75mm

Standards/Approvals

IEC 62196-2, ISO 9001, DIN EN 60738-1, IATF 16949

Colour

Black

Better World Claim

Renewable Energy Solution

IP Rating

IP44

Mount Type

Rear Panel

Better World Product

Yes

Cable Length

500mm

Contact Material

Silver

For Use With

infrastructure charging plugs

Housing Material

Plastic

제외

COO (Country of Origin):
DE
The Phoenix Contact Modular infrastructure charging socket is expertly crafted for seamless integration into electric vehicle charging stations. Designed for Type 2 applications, it ensures optimal performance with a robust and sleek design that accommodates various environmental conditions. Equipped with features like temperature sensors and a common cathode LED indicator, this device facilitates a safe and user friendly charging experience. Its durable construction, featuring a black plastic housing, is complemented by a simple plug in installation for hassle free maintenance.

Incorporates self locking mechanisms for enhanced safety during use

Provides environmental protection with a high IP rating

Supports multiple installation angles promoting versatile deployment

Manufactured in adherence to stringent automotive standards for quality assurance

Facilitates easy maintenance with its plug and play cable system

관련된 링크들