RS Better World

Phoenix Contact, EV-T2M3SO12 Socket Electric Vehicle Connector Female, 500 mm Cable, 32A

Subtotal (1 unit)*

₩502,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩502,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
497-345
제조사 부품 번호:
1164420
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Electric Vehicle Connector

Series

EV-T2M3SO12

Connector Type

Socket

Current

32A

Number of Contacts

7

Wire Size

2mm², 6mm²

Operating Voltage

480V

Application

Flush Cut of

Termination Type

Connector

Connector Gender

Female

Minimum Operating Temperature

30°C

Maximum Operating Temperature

50°C

Height

91.71mm

Standards/Approvals

IEC 62196-2

Width

75mm

Depth

87.95mm

Better World Claim

Renewable Energy Solution

Colour

Black

Cable Length

500mm

Mount Type

Rear Panel

Better World Product

Yes

IP Rating

IP44

Contact Material

Silver

Housing Material

Plastic

For Use With

infrastructure charging plugs

Contact Resistance

37.1Ω

제외

COO (Country of Origin):
DE
The Phoenix Contact Infrastructure Charging Socket is designed to facilitate the efficient charging of electric vehicles using alternating current. With a robust construction and compatibility with Type 2 infrastructure plugs, it ensures reliability at charging stations across various applications, including e-mobility solutions. The product integrates advanced safety features, such as a self-locking mechanism and an IP44 degree of protection, offering durability in diverse environmental conditions.

Modular design enables integration with various accessories as per user preference

Fully compliant with international standards ensuring reliable operation

Assembly offers high performance connectivity and charging capacity

Lightweight composition simplifies handling and installation

관련된 링크들