RS Better World

Amphenol Industrial Charging Inlet Female 200A 1000V dc

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
174-1918
제조사 부품 번호:
HVCOCF6ATR8SF970L3000
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Product Type

Charging Inlet

Gender

Female

Current Rating

200A

Number of Phases

3

Voltage

1000V dc

IP Rating

IP44

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
CN

Amphenol 200A HVCO CCS Type 2 Vehicle Inlet with 3m cable


The Amphenol HVCO CCS Type 2 Charging Inlets are an electric vehicle (EV) charging solution designed for use with the CCS (Combined Charging System) standard. These inlets are manufactured by Amphenol, a leading global provider of interconnect solutions.

Key Features


  • Compact and lightweight design making them easy to handle and use

  • Secure locking mechanism that ensures a reliable and safe connection between the vehicle and the charging station

  • Can withstand 10,000 mating cycles

  • Tough nylon shell and silicone rubber sealing gaskets

  • Tough thermoplastic inserts

  • Protection cap

  • 3m cable

  • Wide temperature ambient temperature range -30°C to 50°C

  • PT100 Temperature Sensor

  • IEC 62196-2 and IEC 62196-3 compliant

  • 관련된 링크들