RS Better World

Amphenol Communications Solutions 70A EV Charging Cable 200 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
274-2138
제조사 부품 번호:
AU10169534-J24CBLF
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Product Type

EV Charging Cable

Cable Length

200mm

Current Rating

70A

Terminated/Unterminated

Terminated

Voltage

120V dc

IP Rating

IP67

Sheath Colour

Black

Minimum Operating Temperature

-20°C

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Number of Cores

4

Conductor Material

Copper

COO (Country of Origin):
IN
The Amphenol Communications Solutions plug connector. DuraEV is a standard connector solution offered with 2 power and 4/6 signal pins which employs a patented contact system that is capable of carrying a continuous current 70A with 10,000 mating cycles. It come with an IP cap for the socket side and an optional IP cap for the plug side to prevent the ingression of foreign materials.

Highly durable

High amperage application

Various range of applications

Ensures application safety

관련된 링크들