RS Better World
Amphenol Communications Solutions 70A EV Charging Cable 200 mm
- RS 제품 번호:
- 274-2139
- 제조사 부품 번호:
- AU10169534-J24CBLF
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 274-2139
- 제조사 부품 번호:
- AU10169534-J24CBLF
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | EV Charging Cable | |
| Cable Length | 200mm | |
| Current Rating | 70A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 120V dc | |
| IP Rating | IP67 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type EV Charging Cable | ||
Cable Length 200mm | ||
Current Rating 70A | ||
Terminated/Unterminated Terminated | ||
Voltage 120V dc | ||
IP Rating IP67 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -20°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- IN
The Amphenol Communications Solutions plug connector. DuraEV is a standard connector solution offered with 2 power and 4/6 signal pins which employs a patented contact system that is capable of carrying a continuous current 70A with 10,000 mating cycles. It come with an IP cap for the socket side and an optional IP cap for the plug side to prevent the ingression of foreign materials.
Highly durable
High amperage application
Various range of applications
Ensures application safety