RS Better World
Chauvin Arnoux EV Charger Test Adapter P01191306 Type 2 Connector
- RS 제품 번호:
- 244-1707
- Distrelec 제품 번호:
- 303-66-474
- 제조사 부품 번호:
- P01191306
- 제조업체:
- Chauvin Arnoux
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 244-1707
- Distrelec 제품 번호:
- 303-66-474
- 제조사 부품 번호:
- P01191306
- 제조업체:
- Chauvin Arnoux
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Chauvin Arnoux | |
| Product Type | EV Charger Test Adapter | |
| Connector Type | Type 2 | |
| Series | CA 6651 | |
| Weight | 850g | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| 모두 선택 | ||
|---|---|---|
브랜드 Chauvin Arnoux | ||
Product Type EV Charger Test Adapter | ||
Connector Type Type 2 | ||
Series CA 6651 | ||
Weight 850g | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux The CA 6651 test adapter for electric vehicle charging stations is simple to use. It can be interfaced in series on the output of a charging station and allows you to access the various measurement points on a type 2 socket to perform electrical tests.-
Check the connections of the protective conductor charging terminal side and vehicle side
Simulate the connection of an electric vehicle to the charging station being tested
Different charging levels can be simulated NC, 13A, 20A, 32A and 63A along with different electric vehicle charging modes A, B, C, D
Simulate a fault short circuit between CP and PE short circuit by diode between CP and PE open PE
Access the different points of the type 2 connector L1, L2, L3, N, PE and use them to perform tests
With a multifunction tester connected to the CA 6651 you can make earth measurements Perform RCD differential tests make insulation measurements make continuity measurements
The CA 6651 is powered by the charging station it is testing
The CA6651 is intended for use in charging mode 3 with a type 2 connector
관련된 링크들
- Chauvin Arnoux EV Charger Test Adapter P01300006 Type 2 Connector
- Chauvin Arnoux EV Charger Test Adapter P01300005 Type 2 Connector
- Chauvin Arnoux EV Charger Test Adapter P01191309 Type 2 Connector
- Kewtech Corporation EV Charger Test Adapter KEWEVA Type 2 Connector
- Fluke EV Charger Test Adapter FLK-ZERO ADAPTER/TY2 Type 1 Connector
- Fluke EV Charger Test Adapter FLK-ZERO ADAPTER/TY1 Type 2 Connector
- Gossen Metrawatt EV Charger Test Adapter Z525F Type 2 Plug Connector
- Fluke EV Charger Test Adapter FLK-FEV350/TY2 Type 2 Connector