RS Better World

Gossen Metrawatt EV Charger Test Adapter Z525F Type 2 Plug Connector

Subtotal (1 unit)*

₩1,450,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,450,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
260-8308
Distrelec 제품 번호:
302-17-047
제조사 부품 번호:
Z525F
제조업체:
Gossen Metrawatt
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gossen Metrawatt

Product Type

EV Charger Test Adapter

Connector Type

Type 2 Plug

Series

METRALINE PRO-TYP EM I/II/III

Weight

795g

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
DE

Gossen-Metrawatt METRALINE PRO-TYP EM I/II/III Series EV Charger Test Adaptor, 2 Connector, 795g Weight - Z525F


This EV charger test Adaptor provides a portable Interface for evaluating Type 2 charging connections in service and inspection contexts. Designed to function as test equipment during commissioning and maintenance, it facilitates connection checks and functional verification of EV charging points where Type 2 plugs are used.

Features and Benefits:


• *Made in Germany
• 795 g weight improves portability and reduces technician fatigue
• Type 2 plug supports common EV charging configurations
• Designed for METRALINE PRO-TYP EM I/II/III series compatibility for integration

Applications


• Suitable for on-site inspection of Type 2 charging points
• Used with diagnostic equipment for commissioning tests
• Ideal for routine maintenance of EV charge infrastructure

How does it assist electrical checks during site commissioning?


It provides a direct Type 2 Interface to verify connector presence and Basic continuity during commissioning tasks.

Is it convenient for field technicians to carry between sites?


At 795 g it is Compact enough for portability and frequent relocation during inspection rounds.

관련된 링크들