Telegartner TOC Series 1 Port RJ45 Shielded Coupler, Cat6
- RS 제품 번호:
- 878-2448
- 제조사 부품 번호:
- J60029A0000
- 제조업체:
- Telegartner
대량 구매 할인 받기
2개 더 담고 ₩15,620.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩260,368.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 1 | ₩260,368.00 | - |
| 2 - 4 | ₩252,558.00 | ₩15,620.00 |
| 5 - 9 | ₩244,746.00 | ₩78,110.00 |
| 10 - 19 | ₩239,536.00 | ₩208,320.00 |
| 20 + | ₩234,326.00 | ₩520,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 878-2448
- 제조사 부품 번호:
- J60029A0000
- 제조업체:
- Telegartner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telegartner | |
| Product Type | RJ45 Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Coupler | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Length | 37mm | |
| Depth | 45mm | |
| Width | 37mm | |
| Standards/Approvals | No | |
| Series | TOC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telegartner | ||
Product Type RJ45 Coupler | ||
Interface Type RJ45 | ||
Sub Type Coupler | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Length 37mm | ||
Depth 45mm | ||
Width 37mm | ||
Standards/Approvals No | ||
Series TOC | ||
- COO (Country of Origin):
- DE
Telegärtner DataVoice TOC IP68 Outdoor Cat 6 RJ45 AMJ Coupler K
TOC IP68 outdoor Cat6 AMJ coupler K with an RJ45 jack to RJ45 jack configuration suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. This Cat6 AMJ RJ45 coupler can be easily integrated into line extensions without any detrimental effects on the performance of the connection and is suitable for 10 gb ethernet transmission acc. to IEEE 802.3an and PoE+ acc. to IEEE 802.3at. The coupler housing is made from nickel plated brass with a white PA UL94 V2 isolation body, has 360° shielding and is suitable for use with the TOC IP68 RJ45 plug set. An IP68 bulkhead protective cap is available separately, see stock number 878-2494.
Telegärtner DataVoice TOC IP68 Outdoor RJ45 Couplers, Plug Sets and Bulkhead Sets
Standards
Connector standard to IEC 60603-7-51 (500 MHz)
Category 6A: ANSI/TIA/EIA-568-C.2
Category 6: ISO/IEC 11801, EN 50173-1
IP68 protection to IEC 60529
Category 6A: ANSI/TIA/EIA-568-C.2
Category 6: ISO/IEC 11801, EN 50173-1
IP68 protection to IEC 60529
관련된 링크들
- Telegartner TOC Series 1 Port RJ45 Shielded Coupler, Cat6
- Telegartner 1 Port RJ12, RJ45, RJ11 Shielded Ethernet Coupler, Cat6a
- Telegartner TOC Series RJ45 Connector Female, Panel Mount, Cat6a Shielded Straight 1 Port 8 Way
- Telegartner TOC Series RJ45 Connector Male, Panel Mount, Cat6a Shielded Straight 1 Port 8 Way
- Telegartner Keystone Series 1 Port RJ12, RJ11, RJ45 Shielded Ethernet Coupler, Cat6a
- Telegartner TOC Series Connector Male, Cutout, Cat6a Shielded Straight 1 Port
- Telegartner TOC Series Connector Male, DIN Rail, Cat6a Shielded Straight 1 Port
- StarTech.com RJ45LOCK Series 2 Port RJ45 Shielded Ethernet Coupler, Cat6a