Telegartner TOC Series 1 Port RJ45 Shielded Coupler, Cat6

Subtotal (1 unit)*

₩157,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩157,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
878-2432
Distrelec 제품 번호:
304-23-670
제조사 부품 번호:
J60020A0002
제조업체:
Telegartner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telegartner

Product Type

RJ45 Coupler

Interface Type

RJ45

Sub Type

Coupler

LAN Category

Cat6

Number of Ports

1

Shield Type

Shielded

Length

38mm

Width

38mm

Standards/Approvals

No

Depth

44.8mm

Series

TOC

COO (Country of Origin):
DE

Telegärtner DataVoice TOC IP68 Outdoor Cat 6 RJ45 AMJ Coupler K Bulkhead Set


TOC IP68 outdoor cat 6 RJ45 AMJ coupler K bulkhead set suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. Installation requires just one turning movement to lock and seal the connection. This cat 6 RJ45 AMJ coupler K bulkhead set is suitable for 10 gb ethernet transmission acc. to IEEE 802.3an and PoE+ acc. to IEEE 802.3at and has a nickel plated brass bulkhead housing, a white PA UL94 V2 insulation body and silver shielding. The flange of this cat 6 RJ45 AMJ coupler K bulkhead set has four mounting holes and a panel mount cut out of 30.5 mm diameter is required. The maximum cable insulation diameter for this TOC IP68 RJ45 bulkhead set is 0.9 mm to 1.6 mm. An IP68 bulkhead protective cap is available separately, see stock number 878-2494.

Telegärtner DataVoice TOC IP68 Outdoor RJ45 Couplers, Plug Sets and Bulkhead Sets


Standards

Connector standard to IEC 60603-7-51 (500 MHz)
Category 6A: ANSI/TIA/EIA-568-C.2
Category 6: ISO/IEC 11801, DIN EN 50173-1
IP68 protection to IEC 60529

관련된 링크들