Phoenix Contact CUC-K-D1ZNI-S/R4GCHP8 Series 2 Port RJ45 Coupler, Cat6a
- RS 제품 번호:
- 239-5072
- 제조사 부품 번호:
- 1086108
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩24,000.00
재고있음
- 56 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-5072
- 제조사 부품 번호:
- 1086108
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | RJ45 Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Coupler | |
| LAN Category | Cat6a | |
| Number of Ports | 2 | |
| Length | 27mm | |
| Width | 17.8mm | |
| Standards/Approvals | cULus, IEC, EAC, RoHS | |
| Depth | 22.5mm | |
| Series | CUC-K-D1ZNI-S/R4GCHP8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type RJ45 Coupler | ||
Interface Type RJ45 | ||
Sub Type Coupler | ||
LAN Category Cat6a | ||
Number of Ports 2 | ||
Length 27mm | ||
Width 17.8mm | ||
Standards/Approvals cULus, IEC, EAC, RoHS | ||
Depth 22.5mm | ||
Series CUC-K-D1ZNI-S/R4GCHP8 | ||
- COO (Country of Origin):
- PL
Phoenix Contact CUC-K-D1ZNI-S/R4GCHP8 Series RJ-45 Coupler, 27mm Length, Cat6a LAN Category - 1086108
This RJ-45 coupler is a robust solution designed for high-speed Ethernet connections. With shielded connectivity and a compact layout of 27 x 17.8 x 22.5mm, it facilitates seamless integration into network systems, making it ideal for various installation environments. This product boasts an IP20 protection rating and accommodates straight wiring configuration.
Features & Benefits
• Supports data rates of up to 10 Gbps for high-speed connectivity
• Shielded design prevents interference in demanding environments
• 360° shielding enhances overall performance and reliability
• Easy assembly with no special tools required
• Keystone design ensures compatibility with various mounting frames
• PoE++ compatible for delivering power alongside data
Applications
• Used for data centres for reliable network connectivity
• Essential for industrial automation systems requiring robust connections
• Suitable for panel mounting in control cabinets
• Ideal for office environments for LAN installations
• Used for commercial needing high-speed Ethernet connections
How does the material contribute to the performance of the coupler?
The use of metal in the housing enhances durability and provides effective shielding against electromagnetic interference, ensuring stable connections within the network.
What benefits does the IP20 rating provide for this coupler?
The IP20 rating indicates that it is protected against solid objects greater than 12mm and is suitable for indoor use, making it ideal for controlled environments such as offices or switching cabinets.
What is the significance of the Cat6a category in this product?
Being classified as Cat6a, it supports data transmission at frequencies up to 500MHz, facilitating higher data rates and reduced crosstalk, thus meeting the demands of modern networking applications.
How does this coupler accommodate various mounting options?
The keystone design allows for straightforward integration directly into mounting frames or housing panels, providing flexibility for different installation requirements.
What are the insertion/withdrawal cycle ratings, and why are they important?
The coupler is rated for over 750 insertion/withdrawal cycles, which indicates its longevity and robustness, ensuring reliable operation in dynamic environments where frequent connections may occur.
관련된 링크들
- Phoenix Contact CUC-I-D1ZNI-S/R4GC8 Series 2 Port RJ45 360° Shielded Coupler, Cat6a
- Phoenix Contact CUC-F-D1ZNI-S/R4GCHP8 Series Heavy Duty Power Connector, 1-Contact, 1 Row, 1086111
- Phoenix Contact CUC-IND-C1ZNI-S/R4IE10G8 Series RJ45 Connector Male, Snap-in, Cat6a Shielded Straight 1 Port 8 Way
- HARTING har-Port Series 2 Port RJ45 Unshielded RJ45 Coupler, Cat6
- StarTech.com RJ45 Series 1 Port RJ45 Unshielded Inline Coupler, Cat5e
- HARTING har-Port Series 1 Port RJ45 Unshielded RJ45 Coupler, Cat6a
- StarTech.com IN-CAT6 Series 2 Port RJ45 Unshielded Ethernet Coupler, Cat6
- StarTech.com RJ45LOCK Series 2 Port RJ45 Shielded Ethernet Coupler, Cat6a