L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6

대량 구매 할인 받기

10개 더 담고 8% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩31,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 327 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩31,940.00-
10 +₩29,260.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
297-430
제조사 부품 번호:
TDG1026KS-C6
제조업체:
L-Com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

L-Com

Product Type

Ethernet Coupler

Sub Type

Ethernet Coupler

Interface Type

RJ45

LAN Category

Cat6

Number of Ports

1

Shield Type

Shielded

Standards/Approvals

RoHS, CE2011/65/EU

Series

TDG

COO (Country of Origin):
TW
The L-Com Category 6 shielded RJ45 keystone coupler is an essential networking component designed for seamless integration and superior performance. This product stands out with its robust ABS housing, ensuring durability while maintaining a sleek profile. Its gold plated contacts offer optimal conductivity, reducing data loss and ensuring stable connections for your critical network applications. Additionally, the thoughtful design incorporates easy installation features, making it suitable for both professional and home networking environments.

Designed to comply with Category 6 standards for enhanced performance

Incorporates a shield to minimise electromagnetic interference

Allows for easy installation in existing network systems

Supports a wide range of operating temperatures for versatile applications

Offers clear pin configuration for straightforward connectivity

관련된 링크들