Hirose TM11R Series RJ45 Connector Female, Panel Mount, Through Hole, Cat5e STP Shield Right Angle 1 Port 8 Way

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩4,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 277 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩4,960.00-
10 - 24₩4,820.002%
25 - 49₩4,660.006%
50 - 99₩4,540.008%
100 +₩4,340.0012%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
764-4799
제조사 부품 번호:
TM11R-5M2-88-LP(70)
제조업체:
Hirose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirose

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5e

Number of Ports

1

Mount Type

Panel Mount, Through Hole

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

STP

Orientation

Right Angle

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Length

17.5mm

Depth

15.1mm

Standards/Approvals

No

Hazardous Area Certification

No

Series

TM11R

Width

15mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
JP

Hirose Modular Jack Connectors TM Series


A wide range of right angle, straight and sub miniature modular RJ jack connectors. Suitable for many applications such as network interfaces, High-speed LAN, Ethernet and telecommunications purposes. These jacks provide a versatile solution for the increasing demand of information flow and increasing bandwidth requirements. All available Hirose RJ jack connectors are durable and hard wearing and available as modules or individual PCB mount connectors. All models are highly reliable and excellent quality.

Features and Benefits


Quick effective Ethernet support;EMI Protected;Environmental requirements considered;FCC Standards;Optical indicators built in

관련된 링크들